
MER1045-24 | |
|---|---|
DigiKey Part Number | 3746-MER1045-24TR-ND - Tape & Reel (TR) 3746-MER1045-24CT-ND - Cut Tape (CT) 3746-MER1045-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER1045-24 |
Description | ENC MECH PULSE USR SELECT PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type PCB, Surface Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 52,95600 Kč | 264,78 Kč |
| 10 | 49,57600 Kč | 495,76 Kč |
| 25 | 45,46480 Kč | 1 136,62 Kč |
| 50 | 42,57560 Kč | 2 128,78 Kč |
| 100 | 39,86470 Kč | 3 986,47 Kč |
| 250 | 36,53064 Kč | 9 132,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,18600 Kč | 17 093,00 Kč |
| 1 000 | 31,98079 Kč | 31 980,79 Kč |
| 1 500 | 30,75199 Kč | 46 127,99 Kč |
| 2 500 | 29,26458 Kč | 73 161,45 Kč |
| 3 500 | 28,32060 Kč | 99 122,10 Kč |
| 5 000 | 27,34922 Kč | 136 746,10 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











