
292V1X24A | |
|---|---|
DigiKey Part Number | 119-292V1X24A-ND |
Manufacturer | |
Manufacturer Product Number | 292V1X24A |
Description | ENC OPTICAL QUAD USR SELC PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.95V ~ 5.5V |
Manufacturer CTS Electrocomponents | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tray | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 5 | 273,10000 Kč | 1 365,50 Kč |
| 10 | 255,73500 Kč | 2 557,35 Kč |
| 30 | 230,36900 Kč | 6 911,07 Kč |
| 60 | 215,61100 Kč | 12 936,66 Kč |
| 120 | 201,73650 Kč | 24 208,38 Kč |
| 270 | 186,54622 Kč | 50 367,48 Kč |
| 510 | 175,36706 Kč | 89 437,20 Kč |
| 1 020 | 165,98919 Kč | 169 308,97 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |


