Red LED Indication - Discrete 1.75V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-310LTT86

DigiKey Part Number
846-SML-310LTT86TR-ND - Tape & Reel (TR)
846-SML-310LTT86CT-ND - Cut Tape (CT)
846-SML-310LTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-310LTT86
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.75V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-310LTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.75V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
1002,40850 Kč240,85 Kč
5001,93560 Kč967,80 Kč
1 0001,77853 Kč1 778,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57597 Kč4 727,91 Kč
6 0001,47235 Kč8 834,10 Kč
9 0001,41914 Kč12 772,26 Kč
15 0001,35895 Kč20 384,25 Kč
21 0001,32311 Kč27 785,31 Kč
30 0001,28814 Kč38 644,20 Kč
75 0001,21085 Kč90 813,75 Kč
150 0001,16272 Kč174 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč