FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP256E-JLLE-TR

DigiKey Part Number
706-IS25LP256E-JLLE-TR-ND - Tape & Reel (TR)
706-IS25LP256E-JLLE-TRCT-ND - Cut Tape (CT)
706-IS25LP256E-JLLE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP256E-JLLE-TR
Description
IC FLASH 256MBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
50µs, 1ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
32M x 8
Base Product Number
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,29000 Kč119,29 Kč
10111,07600 Kč1 110,76 Kč
25107,72280 Kč2 693,07 Kč
50105,19100 Kč5 259,55 Kč
100102,66330 Kč10 266,33 Kč
25099,34976 Kč24 837,44 Kč
50097,32220 Kč48 661,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00095,06849 Kč380 273,96 Kč
Manufacturers Standard Package
Unit Price without VAT:119,29000 Kč
Unit Price with VAT:144,34090 Kč