
IS46TR16128DL-107MBLA2 | |
|---|---|
DigiKey Part Number | 706-IS46TR16128DL-107MBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46TR16128DL-107MBLA2 |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Bulk | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 933 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 210,51500 Kč | 2 105,15 Kč |
| 25 | 204,02520 Kč | 5 100,63 Kč |
| 50 | 199,12420 Kč | 9 956,21 Kč |
| 190 | 189,79163 Kč | 36 060,41 Kč |
| 380 | 185,02834 Kč | 70 310,77 Kč |
| 570 | 182,27744 Kč | 103 898,14 Kč |
| 1 140 | 177,64440 Kč | 202 514,62 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |




