SRAM - Synchronous Memory IC 1Mbit SPI - Quad I/O, SDI 45 MHz 15 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WVS1288GBLL-45NLI

DigiKey Part Number
706-IS62WVS1288GBLL-45NLI-ND
Manufacturer
Manufacturer Product Number
IS62WVS1288GBLL-45NLI
Description
IC SRAM 1MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
SRAM - Synchronous Memory IC 1Mbit SPI - Quad I/O, SDI 45 MHz 15 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, SDI
Clock Frequency
45 MHz
Write Cycle Time - Word, Page
-
Access Time
15 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1060,22200 Kč602,22 Kč
2558,46680 Kč1 461,67 Kč
5057,12720 Kč2 856,36 Kč
10055,78750 Kč5 578,75 Kč
30053,67440 Kč16 102,32 Kč
50052,69952 Kč26 349,76 Kč
1 00051,38883 Kč51 388,83 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč