
IS25LP256E-JLLE | |
|---|---|
DigiKey Part Number | 706-IS25LP256E-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP256E-JLLE |
Description | IC FLASH 256MBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 1ms |
Packaging Bulk | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Bulk: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 115,22700 Kč | 1 152,27 Kč |
| 25 | 111,75200 Kč | 2 793,80 Kč |
| 50 | 109,12020 Kč | 5 456,01 Kč |
| 100 | 106,49440 Kč | 10 649,44 Kč |
| 480 | 100,63431 Kč | 48 304,47 Kč |
| 960 | 98,09927 Kč | 94 175,30 Kč |
| 1 440 | 96,63613 Kč | 139 156,03 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |


