




2147192020 | |
|---|---|
DigiKey Part Number | 900-2147192020-ND |
Manufacturer | |
Manufacturer Product Number | 2147192020 |
Description | CONN HDR HSG 2POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192020 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 500 | 5,02734 Kč | 2 513,67 Kč |
| 1 000 | 4,78712 Kč | 4 787,12 Kč |
| 5 000 | 4,27297 Kč | 21 364,85 Kč |
| 10 000 | 4,06903 Kč | 40 690,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











