


2196731112 | |
|---|---|
DigiKey Part Number | 900-2196731112-ND |
Manufacturer | |
Manufacturer Product Number | 2196731112 |
Description | ZERO HACHI F-S 150MM 30 AWG BK S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,57360 Kč | 314,34 Kč |
| 50 | 11,97300 Kč | 598,65 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 250 | 10,68632 Kč | 2 671,58 Kč |
| 500 | 10,17564 Kč | 5 087,82 Kč |
| 1 000 | 9,68974 Kč | 9 689,74 Kč |
| 3 000 | 8,96685 Kč | 26 900,55 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





