Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Zero-Hachi 0.80mm Pitch Connector

2196732112

DigiKey Part Number
900-2196732112-ND
Manufacturer
Manufacturer Product Number
2196732112
Description
ZERO HACHI F-S 150MM 30 AWG RD S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
5.91" (150.00mm)
Manufacturer
Molex
Wire Gauge
30 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Red
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Contact End
Socket to Cable (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,22900 Kč212,29 Kč
2519,88920 Kč497,23 Kč
5018,93600 Kč946,80 Kč
10018,03100 Kč1 803,10 Kč
25016,90004 Kč4 225,01 Kč
50016,09286 Kč8 046,43 Kč
1 00015,32455 Kč15 324,55 Kč
3 00014,18170 Kč42 545,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč