


2147210040 | |
|---|---|
DigiKey Part Number | 900-2147210040TR-ND - Tape & Reel (TR) 900-2147210040CT-ND - Cut Tape (CT) 900-2147210040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2147210040 |
Description | ZERO-HACHI 0.8 HDR SR RA ETP SN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2147210040 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.063" (1.60mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 30V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 100 | 19,07040 Kč | 1 907,04 Kč |
| 500 | 17,02056 Kč | 8 510,28 Kč |
| 1 000 | 16,20794 Kč | 16 207,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,30534 Kč | 66 526,70 Kč |
| 10 000 | 12,67082 Kč | 126 708,20 Kč |
| 15 000 | 12,31390 Kč | 184 708,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










