Non-Gendered Contact Tin 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Tin 28-30 AWG Crimp Stamped
Zero-Hachi 0.80mm Pitch Connector

2147205000

DigiKey Part Number
900-2147205000TR-ND - Tape & Reel (TR)
900-2147205000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2147205000
Description
ZERO-HACHI 0.8 CRIMP TERM #28-30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2147205000 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Non-Gendered
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,86900 Kč18,69 Kč
251,75560 Kč43,89 Kč
501,67140 Kč83,57 Kč
1001,59160 Kč159,16 Kč
2501,49252 Kč373,13 Kč
5001,42114 Kč710,57 Kč
1 0001,35311 Kč1 353,11 Kč
2 5001,26828 Kč3 170,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,95729 Kč38 291,60 Kč
80 0000,91161 Kč72 928,80 Kč
120 0000,88592 Kč106 310,40 Kč
200 0000,85459 Kč170 918,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč