


2147192100 | |
|---|---|
DigiKey Part Number | 900-2147192100-ND |
Manufacturer | |
Manufacturer Product Number | 2147192100 |
Description | CONN HDR HSG 10POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 Kč | 12,85 Kč |
| 10 | 10,88500 Kč | 108,85 Kč |
| 100 | 9,25260 Kč | 925,26 Kč |
| 500 | 8,25890 Kč | 4 129,45 Kč |
| 1 000 | 7,86430 Kč | 7 864,30 Kč |
| 5 000 | 7,01996 Kč | 35 099,80 Kč |
| 10 000 | 6,68513 Kč | 66 851,30 Kč |
| Unit Price without VAT: | 12,85000 Kč |
|---|---|
| Unit Price with VAT: | 15,54850 Kč |










