Parametric Equivalent



ADXL335BCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL335BCPZ-RLTR-ND - Tape & Reel (TR) ADXL335BCPZ-RLCT-ND - Cut Tape (CT) ADXL335BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL335BCPZ-RL |
Description | ACCELEROMETER 3G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL335BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±3g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 300 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 5 | 154,33600 Kč | 771,68 Kč |
| 10 | 148,14100 Kč | 1 481,41 Kč |
| 25 | 140,74520 Kč | 3 518,63 Kč |
| 50 | 135,69320 Kč | 6 784,66 Kč |
| 100 | 131,05900 Kč | 13 105,90 Kč |
| 500 | 122,40364 Kč | 61 201,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 112,13373 Kč | 448 534,92 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |








