
ADXL366BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL366BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL366BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL366BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL366BCCZ-RL7 |
Description | NEXT GEN. ULP, LOW-G ACCELEROMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12.5Hz ~ 400Hz 12-LGA (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL366BCCZ-RL7 Models |
Category | Bandwidth 12.5Hz ~ 400Hz |
Manufacturer Analog Devices Inc. | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 12-LGA (2.2x2.3) |
Sensitivity (LSB/g) 4000 (±2g) ~ 1000 (±8g) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,33800 Kč | 401,69 Kč |
| 10 | 76,85300 Kč | 768,53 Kč |
| 25 | 72,69520 Kč | 1 817,38 Kč |
| 50 | 69,86040 Kč | 3 493,02 Kč |
| 100 | 67,26290 Kč | 6 726,29 Kč |
| 500 | 62,03356 Kč | 31 016,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,02314 Kč | 88 534,71 Kč |
| 3 000 | 57,32468 Kč | 171 974,04 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











