Parametric Equivalent



ADXL335BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADXL335BCPZ-RL7TR-ND - Tape & Reel (TR) ADXL335BCPZ-RL7CT-ND - Cut Tape (CT) ADXL335BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL335BCPZ-RL7 |
Description | ACCELEROMETER 3G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL335BCPZ-RL7 Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-LQFN Exposed Pad, CSP |
Acceleration Range ±3g | Supplier Device Package 16-LFCSP-LQ (4x4) |
Sensitivity (mV/g) 300 | Base Product Number |
Bandwidth 1.6kHz (X,Y), 550Hz (Z) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL335BCPZ-RL | Analog Devices Inc. | 0 | ADXL335BCPZ-RLCT-ND | 6,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 5 | 153,28800 Kč | 766,44 Kč |
| 10 | 147,13600 Kč | 1 471,36 Kč |
| 25 | 139,79040 Kč | 3 494,76 Kč |
| 50 | 134,77240 Kč | 6 738,62 Kč |
| 100 | 130,16960 Kč | 13 016,96 Kč |
| 500 | 121,57296 Kč | 60 786,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 117,44983 Kč | 117 449,83 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |















