
MIKROE-254 | |
|---|---|
DigiKey Part Number | 1471-1159-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-254 |
Description | BOARD 3-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADXL330 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer MikroElektronika | Sensitivity 300mV/g |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Embedded No |
Sensor Type Accelerometer, 3 Axis | Contents Board(s) |
Sensing Range ±3g | Utilized IC / Part ADXL330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |



