
MCP6284-E/SL | |
|---|---|
DigiKey Part Number | MCP6284-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6284-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6284-E/SL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARZ-REEL | Analog Devices Inc. | 2 911 | AD8604ARZ-REELCT-ND | 84,62000 Kč | Similar |
| ISL28414FBZ | Renesas Electronics Corporation | 2 153 | ISL28414FBZ-ND | 52,91000 Kč | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | 15,90976 Kč | Similar |
| LMV324IDR | Texas Instruments | 25 925 | 296-9569-1-ND | 9,45000 Kč | Similar |
| LMV324IYDT | STMicroelectronics | 4 528 | 497-10222-1-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 100 | 28,97720 Kč | 2 897,72 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |






