



IF D91B | |
|---|---|
DigiKey Part Number | FB200-ND |
Manufacturer | |
Manufacturer Product Number | IF D91B |
Description | FIBER OPTIC RECEIVER 100MBPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 100Mbps | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 50 | 78,52840 Kč | 3 926,42 Kč |
| 100 | 74,05780 Kč | 7 405,78 Kč |
| 500 | 66,13110 Kč | 33 065,55 Kč |
| 1 000 | 63,63444 Kč | 63 634,44 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |











