Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6618MK/NOPB

DigiKey Part Number
LMH6618MK/NOPBTR-ND - Tape & Reel (TR)
LMH6618MK/NOPBCT-ND - Cut Tape (CT)
LMH6618MK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6618MK/NOPB
Description
IC OPAMP VFB 1 CIRC SOT23-THIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LMH6618MK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
57V/µs
Gain Bandwidth Product
65 MHz
-3db Bandwidth
140 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
100 µV
Current - Supply
1.35mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,98000 Kč108,98 Kč
1082,98400 Kč829,84 Kč
2576,50840 Kč1 912,71 Kč
10069,38580 Kč6 938,58 Kč
25066,27808 Kč16 569,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,26012 Kč62 260,12 Kč
2 00060,87425 Kč121 748,50 Kč
3 00060,18034 Kč180 541,02 Kč
Manufacturers Standard Package
Unit Price without VAT:108,98000 Kč
Unit Price with VAT:131,86580 Kč