
SH4001 | |
|---|---|
DigiKey Part Number | 107-SH4001-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH4001 |
Description | CBL FBR OPTIC 1000UM SMPLX METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1000µm Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Manufacturer Industrial Fiber Optics | Tensile Strength 9kg |
Series | Attenuation - Typ -0.20dB/m |
Packaging Digi-Spool®, Continuous Spool | Refractive Index - Core 1.492 |
Part Status Active | Jacket Color Black |
Style Standard | Operating Temperature -55°C ~ 70°C |
Type Multimode, Simplex | Core Material Polymethyl - Methacrylate Resin |
Length Enter Number of Meters in Order Quantity | Cladding Material Fluorinated Polymer |
Core Diameter 980µm | Numerical Aperture 0.5 |
Cladding Diameter 1000µm | Spool Size 1640.4' (500.0m) |
Jacket (Insulation) Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 43,34000 Kč | 216,70 Kč |
| 10 | 41,28200 Kč | 412,82 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 50 | 36,83460 Kč | 1 841,73 Kč |
| 100 | 35,05200 Kč | 3 505,20 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |
















