Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH4001

DigiKey Part Number
107-SH4001-ND
Manufacturer
Manufacturer Product Number
SH4001
Description
CBL FBR OPTIC 1000UM SMPLX 500M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
1640.4' (500.0m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
9kg
Attenuation - Typ
-0.20dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-55°C ~ 70°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50018,04106 Kč9 020,53 Kč
Manufacturers Standard Package
Unit Price without VAT:18,04106 Kč
Unit Price with VAT:21,82968 Kč
Alternate Length
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 1000M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 50M
In-Stock: 0
Unit Price: