Fiber Optic Cable Black Multimode, Simplex 1000µm 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-C-E1000

DigiKey Part Number
FB140-50-ND
Manufacturer
Manufacturer Product Number
IF-C-E1000
Description
CBL FIBER OPTIC 1000UM SMPLX 50M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
Standard
Type
Multimode, Simplex
Length
164.0' (50.0m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
9kg
Attenuation - Typ
-0.20dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-55°C ~ 70°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 5000
Unit Price: 18,04106 Kč
CBL FBR OPTIC 1000UM SMPLX 1000M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: