Fiber Optic Cable Black Multimode, Simplex 1000µm 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810005

DigiKey Part Number
810005-ND
Manufacturer
Manufacturer Product Number
810005
Description
CBL FBR OPTIC 1000UM SMPLX 1000M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 3281' (1000.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Spool
Part Status
Obsolete
Style
Standard
Type
Multimode, Simplex
Length
3281' (1000.0m)
Core Diameter
-
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
9kg
Attenuation - Typ
-0.20dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-55°C ~ 70°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price:
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 5000
Unit Price: 18,04106 Kč
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price:
CBL FIBER OPTIC 1000UM SMPLX 50M
In-Stock: 0
Unit Price: