
HFBR-RUS100Z | |
|---|---|
DigiKey Part Number | 516-2095-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-RUS100Z |
Description | CBL FIBER OPTIC POF 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Type POF |
Manufacturer Broadcom Limited | Length 328.1' (100.0m) |
Series | Jacket (Insulation) Material Polyethylene (PE) |
Packaging Bulk | Bend Radius 35mm |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Style Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,58000 Kč | 2 772,58 Kč |
| 10 | 2 356,92100 Kč | 23 569,21 Kč |
| 25 | 2 209,50200 Kč | 55 237,55 Kč |
| 50 | 2 104,18440 Kč | 105 209,22 Kč |
| 100 | 2 049,24730 Kč | 204 924,73 Kč |
| Unit Price without VAT: | 2 772,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,82180 Kč |












