
CK-40 | |
|---|---|
DigiKey Part Number | FB209-ND |
Manufacturer | |
Manufacturer Product Number | CK-40 |
Description | CBL FIBER OPTIC 1000UM POF 1500M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 1000µm 4921' (1500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 4921' (1500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 6.6kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Bend Radius | 20mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,30661 Kč | 10 959,92 Kč |
| 3 000 | 6,94432 Kč | 20 832,96 Kč |
| 4 500 | 6,73919 Kč | 30 326,35 Kč |
| 7 500 | 6,48768 Kč | 48 657,60 Kč |
| 10 500 | 6,33030 Kč | 66 468,15 Kč |
| Unit Price without VAT: | 7,30661 Kč |
|---|---|
| Unit Price with VAT: | 8,84100 Kč |








