Fiber Optic Cable POF 1000µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF-C-U1000

DigiKey Part Number
107-IF-C-U1000-DS-ND
Manufacturer
Manufacturer Product Number
IF-C-U1000
Description
CBL FIBER OPTIC 1000UM POF METER
Customer Reference
Detailed Description
Fiber Optic Cable POF 1000µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Style
Standard
Type
POF
Length
3.28' (1.00m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Fluoropolymer
Jacket (Insulation) Diameter
-
Tensile Strength
6.6kg
Attenuation - Typ
-
Refractive Index - Core
1.492
Jacket Color
-
Bend Radius
20mm
Ratings
-
Features
-
Operating Temperature
-55°C ~ 70°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Spool Size
457.2' (1500.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL FIBER OPTIC 1000UM POF
In-Stock: 50
Unit Price: 28,98000 Kč
CBL FIBER OPTIC 1000UM POF 1500M
In-Stock: 0
Unit Price: 7,30661 Kč