
IF-C-U1000 | |
|---|---|
DigiKey Part Number | FB199-ND |
Manufacturer | |
Manufacturer Product Number | IF-C-U1000 |
Description | CBL FIBER OPTIC 1000UM POF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 1000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 3.28' (1.00m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 6.6kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Bend Radius | 20mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 2 | 25,51500 Kč | 51,03 Kč |
| 5 | 24,23200 Kč | 121,16 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,32560 Kč | 533,14 Kč |
| 50 | 20,22940 Kč | 1 011,47 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |






