
IF-C-U2000 | |
|---|---|
DigiKey Part Number | FB198-ND |
Manufacturer | |
Manufacturer Product Number | IF-C-U2000 |
Description | CBL FIBER OPTIC 2000UM POF 1M |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 2000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 3.28' (1.00m) | |
Core Diameter | 1960µm | |
Cladding Diameter | 2000µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 25kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 2 | 108,24500 Kč | 216,49 Kč |
| 5 | 102,84800 Kč | 514,24 Kč |
| 10 | 95,43600 Kč | 954,36 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |





