
MIKROE-391 | |
|---|---|
DigiKey Part Number | 1471-1198-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-391 |
Description | EVAL BOARD FOR MCP6284 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP6284 - 8 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer MikroElektronika | Data Interface Parallel |
Packaging Bulk | Utilized IC / Part MCP6284 |
Part Status Active | Contents Board(s) |
Number of DAC's 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |





