
MCP6284-E/ST | |
|---|---|
DigiKey Part Number | MCP6284-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP6284-E/ST |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6284-E/ST Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6284T-E/ST | Microchip Technology | 2 623 | MCP6284T-E/STCT-ND | 38,22000 Kč | Direct |
| ADA4692-4ARUZ | Analog Devices Inc. | 738 | ADA4692-4ARUZ-ND | 76,43000 Kč | Similar |
| ADA4692-4ARUZ-RL | Analog Devices Inc. | 4 677 | 505-ADA4692-4ARUZ-RLCT-ND | 76,43000 Kč | Similar |
| LMV554MT/NOPB | Texas Instruments | 161 | LMV554MT/NOPB-ND | 52,08000 Kč | Similar |
| LMV554MTX/NOPB | Texas Instruments | 388 | 296-51370-1-ND | 36,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 100 | 28,97720 Kč | 2 897,72 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



