Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV554MTX/NOPB

DigiKey Part Number
296-51370-2-ND - Tape & Reel (TR)
296-51370-1-ND - Cut Tape (CT)
296-51370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV554MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV554MTX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
37µA (x4 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
1V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4692-4ARUZ-RLAnalog Devices Inc.4 677505-ADA4692-4ARUZ-RLCT-ND75,91000 KčSimilar
ADA4891-4ARUZAnalog Devices Inc.348505-ADA4891-4ARUZ-ND83,21000 KčSimilar
ADA4891-4ARUZ-R7Analog Devices Inc.1 780ADA4891-4ARUZ-R7CT-ND83,21000 KčSimilar
BU7487FV-E2Rohm Semiconductor7 443BU7487FV-E2CT-ND22,11000 KčSimilar
ISL28414FVZ-T13Renesas Electronics Corporation0ISL28414FVZ-T13-ND25,11236 KčSimilar
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,29000 Kč36,29 Kč
1026,59100 Kč265,91 Kč
2524,15920 Kč603,98 Kč
10021,49990 Kč2 149,99 Kč
25020,23068 Kč5 057,67 Kč
50019,46528 Kč9 732,64 Kč
1 00019,36871 Kč19 368,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,17040 Kč45 426,00 Kč
5 00017,76972 Kč88 848,60 Kč
7 50017,56895 Kč131 767,12 Kč
Manufacturers Standard Package
Unit Price without VAT:36,29000 Kč
Unit Price with VAT:43,91090 Kč