
MCP6284-E/P | |
|---|---|
DigiKey Part Number | MCP6284-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6284-E/P |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6284-E/P Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20034DR2G | onsemi | 1 840 | NCV20034DR2GOSCT-ND | 27,51000 Kč | Similar |
| TLV2464CN | Rochester Electronics, LLC | 49 946 | 2156-TLV2464CN-ND | 94,49000 Kč | Similar |
| TLV2474IN | Rochester Electronics, LLC | 10 446 | 2156-TLV2474IN-ND | 105,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 25 | 34,64680 Kč | 866,17 Kč |
| 100 | 31,70700 Kč | 3 170,70 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



