
TLV2474IN | |
|---|---|
DigiKey Part Number | 296-10633-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474IN Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,81200 Kč | 1 845,30 Kč |
| 100 | 66,90590 Kč | 6 690,59 Kč |
| 250 | 63,61304 Kč | 15 903,26 Kč |
| 500 | 61,62830 Kč | 30 814,15 Kč |
| 1 000 | 59,99465 Kč | 59 994,65 Kč |
| 2 500 | 58,26978 Kč | 145 674,45 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

