Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6284T-E/SL | |
|---|---|
DigiKey Part Number | MCP6284T-E/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6284T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6284T-E/SL Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 450µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6284-E/SL | Microchip Technology | 637 | MCP6284-E/SL-ND | 38,22000 Kč | Direct |
| AD8604ARZ | Analog Devices Inc. | 1 391 | 505-AD8604ARZ-ND | 84,62000 Kč | Similar |
| AD8604ARZ-REEL | Analog Devices Inc. | 2 911 | AD8604ARZ-REELCT-ND | 84,62000 Kč | Similar |
| AD8604ARZ-REEL7 | Analog Devices Inc. | 370 | AD8604ARZ-REEL7CT-ND | 84,62000 Kč | Similar |
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 32,33692 Kč | 84 075,99 Kč |
| Unit Price without VAT: | 32,33692 Kč |
|---|---|
| Unit Price with VAT: | 39,12767 Kč |








