
AD8694ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8694ARZ-REEL7TR-ND - Tape & Reel (TR) AD8694ARZ-REEL7CT-ND - Cut Tape (CT) AD8694ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8694ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8694ARZ-REEL7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28414FBZ-T13 | Renesas Electronics Corporation | 0 | ISL28414FBZ-T13-ND | 1,03156 Kč | Similar |
| LMV324Q1MAX/NOPB | Texas Instruments | 2 908 | 296-LMV324Q1MAX/NOPBCT-ND | 1,52000 Kč | Similar |
| LMV324Q3MA/NOPB | Texas Instruments | 110 770 | LMV324Q3MA/NOPB-ND | 1,14799 Kč | Similar |
| LMV824AIDT | STMicroelectronics | 2 500 | 497-13020-1-ND | 1,16000 Kč | Similar |
| LMV824AIYDT | STMicroelectronics | 7 240 | 497-14415-1-ND | 1,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 57,87400 Kč | 578,74 Kč |
| 25 | 53,13160 Kč | 1 328,29 Kč |
| 100 | 47,91130 Kč | 4 791,13 Kč |
| 250 | 45,42244 Kč | 11 355,61 Kč |
| 500 | 44,99158 Kč | 22 495,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,68850 Kč | 42 688,50 Kč |
| 2 000 | 41,67252 Kč | 83 345,04 Kč |
| 3 000 | 41,16375 Kč | 123 491,25 Kč |
| 5 000 | 40,60003 Kč | 203 000,15 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |



