
DAC53401EVM | |
|---|---|
DigiKey Part Number | 296-DAC53401EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC53401EVM |
Description | EVAL BOARD FOR DAC53401 |
Customer Reference | |
Detailed Description | DAC53401 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, Serial |
Manufacturer Texas Instruments | Settling Time 12µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC53401 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,16000 Kč | 1 455,16 Kč |
| Unit Price without VAT: | 1 455,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,74360 Kč |

