ADXL335BCPZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,97000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
MEMS OIS Solution for Phone Cameras

ADXL335BCPZ-RL

DigiKey Part Number
ADXL335BCPZ-RLTR-ND - Tape & Reel (TR)
ADXL335BCPZ-RLCT-ND - Cut Tape (CT)
ADXL335BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL335BCPZ-RL
Description
ACCELEROMETER 3G ANALOG 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL335BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LQFN Exposed Pad, CSP
Acceleration Range
±3g
Supplier Device Package
16-LFCSP-LQ (4x4)
Sensitivity (mV/g)
300
Base Product Number
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL335BCPZ-RL7Analog Devices Inc.0ADXL335BCPZ-RL7CT-ND6,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,76000 Kč169,76 Kč
5153,28800 Kč766,44 Kč
10147,13600 Kč1 471,36 Kč
25139,79040 Kč3 494,76 Kč
50134,77240 Kč6 738,62 Kč
100130,16960 Kč13 016,96 Kč
500121,57296 Kč60 786,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000111,37275 Kč445 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:169,76000 Kč
Unit Price with VAT:205,40960 Kč