


NCV8703MX33TCG | |
|---|---|
DigiKey Part Number | 488-NCV8703MX33TCGTR-ND - Tape & Reel (TR) 488-NCV8703MX33TCGCT-ND - Cut Tape (CT) 488-NCV8703MX33TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8703MX33TCG |
Description | IC REG LINEAR 3.3V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8703MX33TCG Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-XDFN (1.5x1.5) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 100 | 19,17960 Kč | 1 917,96 Kč |
| 250 | 18,02552 Kč | 4 506,38 Kč |
| 500 | 17,33006 Kč | 8 665,03 Kč |
| 1 000 | 17,16230 Kč | 17 162,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,32854 Kč | 76 642,70 Kč |
| 10 000 | 15,03747 Kč | 150 374,70 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


