
TPS61021ADSGT | |
|---|---|
DigiKey Part Number | 296-46241-2-ND - Tape & Reel (TR) 296-46241-1-ND - Cut Tape (CT) 296-46241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61021ADSGT |
Description | IC REG BOOST ADJ 3A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61021ADSGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 100 | 20,76700 Kč | 2 076,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,53316 Kč | 4 883,29 Kč |
| 500 | 18,78902 Kč | 9 394,51 Kč |
| 750 | 18,41664 Kč | 13 812,48 Kč |
| 1 250 | 18,00369 Kč | 22 504,61 Kč |
| 1 750 | 17,76239 Kč | 31 084,18 Kč |
| 2 500 | 17,53031 Kč | 43 825,78 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



