
TPS61021ADSGR | |
|---|---|
DigiKey Part Number | 296-TPS61021ADSGRTR-ND - Tape & Reel (TR) 296-TPS61021ADSGRCT-ND - Cut Tape (CT) 296-TPS61021ADSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61021ADSGR |
Description | IC REG BOOST ADJ 3A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61021ADSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 100 | 17,47030 Kč | 1 747,03 Kč |
| 250 | 16,40364 Kč | 4 100,91 Kč |
| 500 | 15,76068 Kč | 7 880,34 Kč |
| 1 000 | 15,54944 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,57737 Kč | 43 732,11 Kč |
| 6 000 | 14,25740 Kč | 85 544,40 Kč |
| 9 000 | 14,09724 Kč | 126 875,16 Kč |
| 15 000 | 13,91970 Kč | 208 795,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











