
CAT4004AHU2-GT3 | |
|---|---|
DigiKey Part Number | CAT4004AHU2-GT3OSTR-ND - Tape & Reel (TR) CAT4004AHU2-GT3OSCT-ND - Cut Tape (CT) CAT4004AHU2-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4004AHU2-GT3 |
Description | IC LED DRV LIN MULT-STEP 8UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4004AHU2-GT3 Models |
Category | Current - Output / Channel 20mA |
Manufacturer onsemi | Dimming Multi-Step |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-UFDFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 8-UDFN (2x2) |
Voltage - Supply (Min) 2.4V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,27800 Kč | 381,95 Kč |
| 100 | 13,48280 Kč | 1 348,28 Kč |
| 250 | 12,62568 Kč | 3 156,42 Kč |
| 500 | 12,10912 Kč | 6 054,56 Kč |
| 1 000 | 11,81956 Kč | 11 819,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,83378 Kč | 32 501,34 Kč |
| 6 000 | 10,58425 Kč | 63 505,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |






