


2147192060 | |
|---|---|
DigiKey Part Number | 900-2147192060-ND |
Manufacturer | |
Manufacturer Product Number | 2147192060 |
Description | ZERO-HACHI 0.8 CRIMP HSG SR BK 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192060 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,10440 Kč | 252,61 Kč |
| 50 | 9,62540 Kč | 481,27 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 250 | 8,58904 Kč | 2 147,26 Kč |
| 500 | 8,17872 Kč | 4 089,36 Kč |
| 2 000 | 7,41629 Kč | 14 832,58 Kč |
| 4 000 | 7,06226 Kč | 28 249,04 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









