


2263921062 | |
|---|---|
DigiKey Part Number | 900-2263921062-ND |
Manufacturer | |
Manufacturer Product Number | 2263921062 |
Description | ZERO-HACHI BL R-S 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921062 Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,76300 Kč | 547,63 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



