


2196731114 | |
|---|---|
DigiKey Part Number | 900-2196731114-ND |
Manufacturer | |
Manufacturer Product Number | 2196731114 |
Description | ZERO HACHI F-S 300MM 30 AWG BK S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 30 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,26240 Kč | 331,56 Kč |
| 50 | 12,63240 Kč | 631,62 Kč |
| 100 | 12,02770 Kč | 1 202,77 Kč |
| 250 | 11,27340 Kč | 2 818,35 Kč |
| 500 | 10,73418 Kč | 5 367,09 Kč |
| 1 000 | 10,22183 Kč | 10 221,83 Kč |
| 3 000 | 9,45925 Kč | 28 377,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






