


2147192040 | |
|---|---|
DigiKey Part Number | 900-2147192040-ND |
Manufacturer | |
Manufacturer Product Number | 2147192040 |
Description | ZERO-HACHI 0.8 CRIMP HSG SR BK 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192040 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 50 | 8,92840 Kč | 446,42 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| 250 | 7,96832 Kč | 1 992,08 Kč |
| 500 | 7,58742 Kč | 3 793,71 Kč |
| 2 000 | 6,88010 Kč | 13 760,20 Kč |
| 4 000 | 6,55164 Kč | 26 206,56 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









