


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 21,02320 Kč | 525,58 Kč |
| 50 | 20,01940 Kč | 1 000,97 Kč |
| 100 | 19,05990 Kč | 1 905,99 Kč |
| 250 | 17,86592 Kč | 4 466,48 Kč |
| 500 | 17,01300 Kč | 8 506,50 Kč |
| 1 000 | 16,20059 Kč | 16 200,59 Kč |
| 3 000 | 14,99243 Kč | 44 977,29 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


