


2147192200 | |
|---|---|
DigiKey Part Number | 900-2147192200-ND |
Manufacturer | |
Manufacturer Product Number | 2147192200 |
Description | ZERO-HACHI 0.8 CRIMP HSG SR BK 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53120 Kč | 338,28 Kč |
| 50 | 12,88440 Kč | 644,22 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 250 | 11,49936 Kč | 2 874,84 Kč |
| 700 | 10,69309 Kč | 7 485,16 Kč |
| 1 400 | 10,18238 Kč | 14 255,33 Kč |
| 2 800 | 9,69643 Kč | 27 150,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



