


2147192130 | |
|---|---|
DigiKey Part Number | 900-2147192130-ND |
Manufacturer | |
Manufacturer Product Number | 2147192130 |
Description | CONN HDR HSG 13POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192130 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 400 | 8,29765 Kč | 185 867,36 Kč |
| Unit Price without VAT: | 8,29765 Kč |
|---|---|
| Unit Price with VAT: | 10,04016 Kč |



