


2263921043 | |
|---|---|
DigiKey Part Number | 900-2263921043-ND |
Manufacturer | |
Manufacturer Product Number | 2263921043 |
Description | ZERO-HACHI BL R-S 4CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 35,71320 Kč | 892,83 Kč |
| 50 | 34,00420 Kč | 1 700,21 Kč |
| 170 | 31,19065 Kč | 5 302,41 Kč |
| 340 | 29,70044 Kč | 10 098,15 Kč |
| 510 | 28,86278 Kč | 14 720,02 Kč |
| 1 020 | 27,48556 Kč | 28 035,27 Kč |
| 2 550 | 25,76553 Kč | 65 702,10 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


